M83723/83W20167 L/C

Heilind Number:EDA346-056-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-803

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a vibrant green color. Designed for optimal performance, they feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, they offer reliable conductivity at a 3 A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 56 positions available. Suitable for a variety of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these high-quality components.