M83723/83W20168 L/C

Heilind Number:EDA346-056-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, these connectors offer reliable power transmission with a 3A amperage capacity. With two rows and 56 positions, they provide ample connectivity for your applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, these connectors are suitable for a wide range of board-to-board PCB setups. Operable in temperatures ranging from -40 to 105°C, they guarantee consistent performance in various environments. Upgrade your connector solutions with this essential component.