M83723/83W2016N L/C

Heilind Number:EDA346-056-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With an amperage of 3 A and robust UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The dual-row configuration with 56 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in their straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.