M83723/83W20256 L/C

Heilind Number:EDA346-056-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-522-878

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and deliver reliable performance. With a 3A amperage rating, they can efficiently handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they offer durability and conductivity. The dual-row design with 56 positions provides ample connection options. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on the board. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Upgrade your PCB connections with these high-quality components.