346-056-526-201

Heilind Number:EDA346-056-526-201
Manufacturer:EDAC
Manufacturer Number:346-056-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage rating, they offer efficient power transmission. The copper alloy contact material and two-row design with a spacing of .2 inches provide secure and stable connections. Supporting up to 56 positions and a pitch of .125 inches, these connectors are ideal for board-to-board applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our high-quality connectivity solutions for seamless integration and optimal performance in your projects.