346-056-526-204

Heilind Number:EDA346-056-526-204
Manufacturer:EDAC
Manufacturer Number:346-056-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-204

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a green color for easy identification, they offer 56 positions across 2 rows, facilitating seamless board-to-board connections. The copper alloy contact material and 3A amperage capacity guarantee efficient power transmission. Operating temperature range of -40 to 105 °C makes them suitable for various environments. Their straight mount orientation and .125-inch pitch provide versatility in installation. Trust in these connectors to meet your connectivity needs with precision.