M83723/83W20258 L/C

Heilind Number:EDA346-056-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimum performance in a variety of applications. Featuring a vibrant green color, these connectors offer seamless integration with a pitch of .125 inches and row spacing of .2 inches, ensuring precise and secure connections. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from durable Copper Alloy, they guarantee reliable power transmission at an amperage of 3A. The dual-row design with 56 positions allows for versatile board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.