M83723/83W20259 L/C

Heilind Number:EDA346-056-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-208

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for efficiency, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, these connectors ensure reliable power transmission. The two rows of copper alloy contacts provide seamless connectivity, with a pitch of .125 in and row spacing of .2 in. Offering 56 positions in total, they are perfect for various PCB applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for different setups. Upgrade your connector needs with this essential component.