M83723/83W2025N L/C

Heilind Number:EDA346-056-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-212

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With a 3A amperage rating and copper alloy contacts, they provide reliable power transmission. The double-row design, with 56 positions spaced at .125 inches, offers ample connectivity options. Install them easily with straight mount orientation and benefit from a wide operating temperature range of -40 to 105°C. Trust in our connectors for seamless board-to-board PCB connections in any environment.