M83723/83W2025Y L/C

Heilind Number:EDA346-056-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3 A amperage capacity and Copper Alloy contact material, they ensure reliable power transmission. The dual-row design with 56 positions and a .125-inch pitch offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality. Perfect for your board-to-board PCB connections, they provide a secure and efficient link for your electronic devices. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.