346-056-526-802

Heilind Number:EDA346-056-526-802
Manufacturer:EDAC
Manufacturer Number:346-056-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. The Copper Alloy contact material ensures reliable conductivity, with a 3A amperage rating suitable for various applications. With two rows of 56 positions and a .125-inch pitch, these connectors offer optimal space utilization and ease of installation. Their straight mount orientation and .2-inch row spacing provide efficient PCB-to-PCB connections. Operating flawlessly in temperature extremes from -40 to 105°C, they guarantee reliable performance in diverse environments. Upgrade your connectivity solutions with these essential components.