M83723/83W20286 L/C

Heilind Number:EDA346-056-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-803

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. With a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing, they offer both visual appeal and reliable performance. Designed for efficiency, these connectors feature two rows of copper alloy contacts with a pitch of .125 inches, providing a seamless connection for up to 56 positions. Their straight mount orientation and compact row spacing of .2 inches make them ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure consistent functionality even in challenging environments. Upgrade your connectivity solutions with these high-quality connectors, perfect for a variety of applications in the electronics industry.