M83723/83W20287 L/C

Heilind Number:EDA346-056-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-807

Detailed Description

Enhance connectivity in your PCB setups with these versatile Card Edge Connectors. Featuring a convenient two-row design and a total of 56 positions, they offer seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, these connectors ensure reliable performance in any application. The .125 inch pitch and .2 inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. With a resilient operating temperature range of -40 to 105 °C, you can trust in their durability for a wide range of environments. Upgrade your connectivity solutions with these essential connectors.