M83723/83W20288 L/C

Heilind Number:EDA346-056-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-808

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and 56 positions, they offer ample connectivity options for your circuit boards. Crafted with high-quality Copper Alloy contacts, these connectors ensure reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, our Card Edge Connectors are the perfect choice for demanding industrial applications. Trust in our expertise to elevate your connectivity solutions.