M83723/83W20289 L/C

Heilind Number:EDA346-056-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 56 positions, they offer ample space for secure connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and depend on them for consistent performance in your projects.