M83723/83W2028N L/C

Heilind Number:EDA346-056-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-526-858

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable 3A amperage, they provide a total of 56 positions for versatile connection possibilities. The .125-inch pitch and .2-inch row spacing enable precise and efficient mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our wide range of PCB connectors for more options to suit your needs.