346-056-540-201

Heilind Number:EDA346-056-540-201
Manufacturer:EDAC
Manufacturer Number:346-056-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-201

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. These green connectors, featuring UL 94V-0 Thermoplastic Polyester housing, ensure reliable performance even in demanding environments. With a 3 A amperage rating, they can effectively handle power transmission. The two-row design with 56 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on your boards. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Choose our Card Edge Connectors for seamless board-to-board connections in your electronic projects.