346-056-540-202

Heilind Number:EDA346-056-540-202
Manufacturer:EDAC
Manufacturer Number:346-056-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, they ensure reliable power delivery. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless connections for up to 56 positions. Suitable for straight mounting orientation on PCBs, these connectors guarantee a secure fit. Operating within a wide temperature range of -40 to 105 °C, they are built to withstand demanding environmental conditions. Please note, these connectors are not RoHS compliant. Upgrade your device connectivity with these high-quality Card Edge Connectors.