M83723/83W20396 L/C

Heilind Number:EDA346-056-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of 56 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Their straight mount orientation allows for easy installation, making them essential components for your PCB assembly needs. Find them in our extensive range of connectors for efficient board-to-board connectivity.