346-056-540-204

Heilind Number:EDA346-056-540-204
Manufacturer:EDAC
Manufacturer Number:346-056-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3A. The connectors boast a dual-row configuration accommodating 56 positions with a pitch of .125 inches, offering seamless integration in your circuitry. Their straight mount orientation and a row spacing of .2 inches further enhance versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for various applications in the electronics industry. Trust in their quality for robust and dependable board-to-board connections.