M83723/83W20398 L/C

Heilind Number:EDA346-056-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-208

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 56 positions, they offer ample room for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. A pitch of .125 inches and a row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Their straight mount orientation further simplifies integration into your system. Trust in our connectors to deliver seamless performance and streamline your circuitry setup.