M83723/83W2039N L/C

Heilind Number:EDA346-056-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, these connectors provide reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating a total of 56 positions for seamless board-to-board integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure consistent performance even in harsh environments. Trust in their straight mount orientation for easy installation and secure connections, making them an essential component for your electronic projects. Explore our range of connectors for more options tailored to your specific needs.