346-056-540-802

Heilind Number:EDA346-056-540-802
Manufacturer:EDAC
Manufacturer Number:346-056-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-802

Detailed Description

Enhance your circuit board connectivity with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are built to withstand high temperatures with their UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 56 positions, they offer ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and operate efficiently in temperatures ranging from -40 to 105°C. Rest assured, they are also RoHS compliant, meeting strict environmental standards. Upgrade your PCB assembly with these high-quality connectors for seamless and efficient data transmission.