346-056-540-804

Heilind Number:EDA346-056-540-804
Manufacturer:EDAC
Manufacturer Number:346-056-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-804

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a double-row configuration and a total of 56 positions, these connectors ensure efficient data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, they are rated for an operating temperature range of -40 to 105°C. Trust in their superior quality to streamline your board-to-board connections seamlessly.