M83723/83W20416 L/C

Heilind Number:EDA346-056-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, they boast a 3A amperage rating and sturdy Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and durability, even in demanding environments. With two rows of 56 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose them for seamless board-to-board connections in your electronic systems.