M83723/83W20417 L/C

Heilind Number:EDA346-056-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-808

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each offering a 3A amperage rating, you can rely on stable and efficient power transmission. The .125" pitch and .2" row spacing provide precise alignment, accommodating 56 positions for extensive connectivity options. Whether for industrial or commercial use, these connectors deliver optimal performance in a wide temperature range from -40 to 105°C. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.