M83723/83W20418 L/C

Heilind Number:EDA346-056-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-812

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3 A. Offering a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless integration with a total of 56 positions across two rows. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to streamline your PCB connections with optimal performance and longevity.