M83723/83W20419 L/C

Heilind Number:EDA346-056-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-858

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and offer a reliable amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure long-lasting durability in any application. With two rows and 56 positions, they provide ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their quality and precision for all your board-to-board PCB connection needs.