M83723/83W2041N L/C

Heilind Number:EDA346-056-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-540-878

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, they not only ensure robust performance but also add a touch of color coding for easy identification. With a current rating of 3 A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient signal transmission. With 56 positions available, these connectors offer ample connectivity options. The straight mount orientation and compact design make them perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in various environments. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.