346-056-541-201

Heilind Number:EDA346-056-541-201
Manufacturer:EDAC
Manufacturer Number:346-056-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-201

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Boasting a double-row design with 56 positions and a .125-inch pitch, they offer ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make installation a breeze and ensure functionality even in harsh environments. Explore our range of RoHS-compliant connectors and elevate your electronic projects with ease.