346-056-541-202

Heilind Number:EDA346-056-541-202
Manufacturer:EDAC
Manufacturer Number:346-056-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-056-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a striking green hue. Designed for optimal power transmission, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced precisely at .125 inches with a .2-inch row gap, you can seamlessly integrate up to 56 positions for efficient data transfer. Whether you require straight or angled mounting, these connectors offer flexibility to suit your layout needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they ensure reliable performance in various environments. Upgrade your connectivity with this essential component that guarantees durability and functionality.