| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83W22126 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-056-541-207 |
M83723/83W22126 L/C
| Heilind Number: | EDA346-056-541-207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83W22126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a total of 56 positions at a pitch of .125 inches, they offer seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Upgrade your systems with these green-colored connectors for optimal performance and durability.

