M83723/83W22127 L/C

Heilind Number:EDA346-056-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for high performance, these connectors offer a current rating of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts spaced at .125 in pitch and .2 in row spacing, they provide reliable signal transmission for your electronic devices. The 56 positions accommodate multiple connections, making them ideal for complex circuitry. Their straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Upgrade your setup with these top-quality connectors, a must-have in any board-to-board PCB assembly.