M83723/83W22128 L/C

Heilind Number:EDA346-056-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row configuration with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, these connectors are built to withstand harsh operating environments, with an operating temperature range of -40 to 105°C. Trust in the superior quality and performance of these connectors for seamless board-to-board connections in your PCB designs.