M83723/83W22129 L/C

Heilind Number:EDA346-056-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for durability, they boast a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 56 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Trust in their straight mount orientation for secure installation, making them essential components in your PCB assembly.