M83723/83W2212N L/C

Heilind Number:EDA346-056-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-803

Detailed Description

Discover our high-performance Card Edge Connectors, designed for seamless board-to-board PCB connections. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable power transmission with an amperage of 3 A. With a dual-row configuration and 56 positions, they provide ample connectivity for your electronic devices. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Choose straight mount orientation for easy installation. Trust in our connectors for efficient and secure interconnection solutions.