M83723/83W2212Y L/C

Heilind Number:EDA346-056-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The two-row design with 56 positions and .125-inch pitch offers versatile connectivity options, while the straight mount orientation simplifies installation. Engineered for a wide operating temperature range of -40 to 105°C, these connectors are suitable for use in various environments. Upgrade your system with these essential components for seamless board-to-board connections.