M83723/83W22198 L/C

Heilind Number:EDA346-056-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, these connectors not only provide a reliable link between boards but also add a splash of visual distinction. Featuring a 3A amperage capacity and constructed from UL 94V-0 Thermoplastic Polyester housing material, they ensure robust performance in demanding environments. With two rows of copper alloy contacts and a .125-inch pitch, they facilitate efficient data transfer. The 56 positions offer ample connectivity options, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections with precision and durability. Elevate your assembly processes with these essential components.