M83723/83W22199 L/C

Heilind Number:EDA346-056-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-541-878

Detailed Description

Enhance connectivity within your circuitry with these versatile Card Edge Connectors. Featuring a vivid green hue, they offer a striking visual appeal while ensuring efficient power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they accommodate up to 56 positions for seamless interconnection. Designed for straight mount orientation on PCBs, their reliability is further reinforced by an operating temperature range of -40 to 105 °C. Elevate your electronic assemblies with these essential components.