M83723/83W2219N L/C

Heilind Number:EDA346-056-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-201

Detailed Description

Enhance circuit board connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, each connector features a vibrant Green color and boasts a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior housing material for secure installation. With two rows and a total of 56 positions, they provide ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mount orientation, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in challenging environments. Upgrade your PCB connections with these essential components.