M83723/83W2219Y L/C

Heilind Number:EDA346-056-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-202

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only provide a reliable link between circuit boards but also offer a visually appealing touch. With a current rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Their dual-row design with 56 positions allows for ample connection possibilities, while the copper alloy contacts and .125-inch pitch ensure optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and resilient, making them essential components for your PCB assembly needs. Trust in their quality and performance to elevate your electronic projects.