M83723/83W22326 L/C

Heilind Number:EDA346-056-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-203

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green hue, they offer a striking visual appeal while delivering exceptional performance. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The two-row design with 56 positions allows for efficient data transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they are perfect for seamless integration. Designed for straight-mount orientation, they offer convenience in installation. Operating smoothly within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore the possibilities and elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.