M83723/83W22327 L/C

Heilind Number:EDA346-056-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-204

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for superior performance. With a double-row configuration and a total of 56 positions, these connectors offer ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless and efficient electronic connections.