M83723/83W22328 L/C

Heilind Number:EDA346-056-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance in various applications. Featuring a vibrant green color, they offer both functionality and aesthetic appeal. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable operation even in harsh environments. Boasting a 3A amperage and copper alloy contact material, they provide efficient power transmission. Their double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 56 positions for seamless board-to-board connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse settings. Elevate your PCB assembly with these high-quality connectors.