M83723/83W22329 L/C

Heilind Number:EDA346-056-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green color, these connectors boast a robust amperage of 3A, making them ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 56 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.