M83723/83W2232N L/C

Heilind Number:EDA346-056-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant green hue that stands out. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transfer in a total of 56 positions. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance in various environments. Trust in these connectors for optimal connectivity in your electronic projects.