M83723/83W2232Y L/C

Heilind Number:EDA346-056-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-258

Detailed Description

Enhance connectivity with our Card Edge Connectors in vibrant green. Designed for efficient power transmission, these connectors feature a maximum amperage of 3A, ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing, they offer superior durability and safety. With two rows of copper alloy contacts, each pitch spaced at .125 inches and a row spacing of .2 inches, they provide seamless integration on PCBs. Boasting 56 positions, they facilitate complex circuitry with ease. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for various applications in the electronics industry, these connectors are a must-have for seamless board-to-board connections. Shop now and experience enhanced connectivity like never before.