M83723/83W22557 L/C

Heilind Number:EDA346-056-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-803

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, they offer a visually distinctive touch while ensuring efficient power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, these connectors guarantee robust performance in even the most demanding environments. With two rows of 56 positions, they provide ample space for intricate circuitry, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures reliability in a variety of operating conditions. Perfect for board-to-board connections, these connectors are a vital component in any electronic assembly project. Explore their potential in enhancing your PCB designs today.