M83723/83W22559 L/C

Heilind Number:EDA346-056-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durable and reliable performance. With a 3 A amperage rating, they can handle power-intensive tasks with ease. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transmission across 56 positions. Designed for straight mounting orientation, these connectors are ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality in diverse environments. Upgrade your setup with these high-quality connectors, essential for any electronic project.