M83723/83W2255N L/C

Heilind Number:EDA346-056-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-555-808

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance and durability, they feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 56 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105 °C, guaranteeing stable performance even in harsh environments. Upgrade your electronic projects with these high-quality connectors.